AK4621EF | |
---|---|
DigiKey Part Number | 974-1041-2-ND - Tape & Reel (TR) 974-1041-1-ND - Cut Tape (CT) 974-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4621EF |
Description | IC AUDIO CODEC 24BIT 30VSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 30-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4621EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 102 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 115 / 115 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-VSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.89300 | ¥468.93 |
25 | ¥44.70960 | ¥1,117.74 |
100 | ¥38.82000 | ¥3,882.00 |
250 | ¥37.07552 | ¥9,268.88 |
500 | ¥33.80390 | ¥16,901.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.44218 | ¥29,442.18 |
2,000 | ¥28.35173 | ¥56,703.46 |