105-0804-001 | |
---|---|
DigiKey Part Number | J321-ND |
Manufacturer | |
Manufacturer Product Number | 105-0804-001 |
Description | CONN TIP JACK SLDR EYELET GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.60200 | ¥240.05 |
50 | ¥9.39000 | ¥469.50 |
100 | ¥8.96310 | ¥896.31 |
300 | ¥8.10937 | ¥2,432.81 |
500 | ¥7.46902 | ¥3,734.51 |
1,000 | ¥6.40202 | ¥6,402.02 |
2,500 | ¥5.97524 | ¥14,938.10 |