105-0801-001 | |
---|---|
DigiKey Part Number | J320-ND |
Manufacturer | |
Manufacturer Product Number | 105-0801-001 |
Description | CONN TIP JACK SLDR EYELET WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) White |
Datasheet | Datasheet |
EDA/CAD Models | 105-0801-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥7.05360 | ¥176.34 |
50 | ¥6.90420 | ¥345.21 |
100 | ¥6.60460 | ¥660.46 |
250 | ¥6.00412 | ¥1,501.03 |
500 | ¥5.40350 | ¥2,701.75 |
1,000 | ¥4.80314 | ¥4,803.14 |
2,500 | ¥4.35288 | ¥10,882.20 |