105-1042-001

DigiKey Part Number
J124-ND
Manufacturer
Manufacturer Product Number
105-1042-001
Description
CONN TIP JACK TURRET RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Red
Datasheet
 Datasheet
EDA/CAD Models
105-1042-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Silver
Contact Material
Beryllium Copper
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥16.75600¥167.56
25¥16.04120¥401.03
50¥15.68500¥784.25
100¥14.97170¥1,497.17
250¥13.54568¥3,386.42
500¥12.47632¥6,238.16
1,000¥10.69404¥10,694.04
2,500¥9.98112¥24,952.80
Manufacturers Standard Package