108-2302-801 | |
---|---|
DigiKey Part Number | J10150-ND |
Manufacturer | |
Manufacturer Product Number | 108-2302-801 |
Description | CONN BANANA JACK SOLDER TABS RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.05500 | ¥90.55 |
25 | ¥8.68600 | ¥217.15 |
50 | ¥8.50200 | ¥425.10 |
100 | ¥8.13180 | ¥813.18 |
300 | ¥7.39293 | ¥2,217.88 |
500 | ¥6.65356 | ¥3,326.78 |
1,000 | ¥5.91434 | ¥5,914.34 |
2,500 | ¥5.35985 | ¥13,399.62 |