105-0304-001 | |
---|---|
DigiKey Part Number | J301-ND |
Manufacturer | |
Manufacturer Product Number | 105-0304-001 |
Description | CONN TIP PLUG SOLDERLESS GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.76800 | ¥87.68 |
25 | ¥8.39360 | ¥209.84 |
50 | ¥8.20620 | ¥410.31 |
100 | ¥7.83350 | ¥783.35 |
300 | ¥7.08783 | ¥2,126.35 |
500 | ¥6.56760 | ¥3,283.80 |