CT3759-0 | |
---|---|
DigiKey Part Number | CT3759-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3759-0 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Medium Test Clip Steel 0.310" (7.87mm) 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Medium | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black | |
Length | - | |
Termination | For Use on 0.080" (2.00mm) OD Probe Tips | |
Quantity | 1 Piece | |
Ratings | CAT II 300V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |