105-0762-001 | |
---|---|
DigiKey Part Number | J116-ND |
Manufacturer | |
Manufacturer Product Number | 105-0762-001 |
Description | CONN TIP JACK SOLDER VIOLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Violet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal and Vertical | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Violet | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.64000 | ¥106.40 |
25 | ¥10.19000 | ¥254.75 |
50 | ¥9.96500 | ¥498.25 |
100 | ¥9.51110 | ¥951.11 |
300 | ¥8.60553 | ¥2,581.66 |
500 | ¥7.92608 | ¥3,963.04 |
1,000 | ¥6.79378 | ¥6,793.78 |
2,500 | ¥6.34089 | ¥15,852.23 |