105-0756-001 | |
---|---|
DigiKey Part Number | J112-ND |
Manufacturer | |
Manufacturer Product Number | 105-0756-001 |
Description | CONN TIP JACK SOLDER ORANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal and Vertical | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Orange | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.31100 | ¥103.11 |
25 | ¥9.87440 | ¥246.86 |
50 | ¥9.65600 | ¥482.80 |
100 | ¥9.21680 | ¥921.68 |
250 | ¥8.33924 | ¥2,084.81 |
500 | ¥7.68082 | ¥3,840.41 |
1,000 | ¥6.58362 | ¥6,583.62 |
2,500 | ¥6.14472 | ¥15,361.80 |