80-6-5 | |
---|---|
DigiKey Part Number | 80-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 80-6-5 |
Description | DESOLDER BRAID ROSIN 0.21" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Red 0.210" (5.33mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Red | |
Width | 0.210" (5.33mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.85000 | ¥65.85 |
5 | ¥62.69400 | ¥313.47 |
10 | ¥61.13300 | ¥611.33 |
25 | ¥57.99520 | ¥1,449.88 |
50 | ¥53.29300 | ¥2,664.65 |
100 | ¥47.02280 | ¥4,702.28 |
500 | ¥40.75306 | ¥20,376.53 |