5-5L | |
---|---|
DigiKey Part Number | 75-5-5L-ND |
Manufacturer | |
Manufacturer Product Number | 5-5L |
Description | DESOLDER BRAID ROSIN 0.05" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Yellow 0.050" (1.27mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | Static Dissipative (SD) | |
Color | Yellow | |
Width | 0.050" (1.27mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.84000 | ¥38.84 |
10 | ¥35.49700 | ¥354.97 |
25 | ¥33.38400 | ¥834.60 |
50 | ¥30.42760 | ¥1,521.38 |
100 | ¥30.00410 | ¥3,000.41 |
250 | ¥29.58192 | ¥7,395.48 |
500 | ¥27.68018 | ¥13,840.09 |