APXG200ARA151MF80G | |
---|---|
DigiKey Part Number | 565-4295-2-ND - Tape & Reel (TR) 565-4295-1-ND - Cut Tape (CT) 565-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA151MF80G |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.55160 | ¥177.58 |
100 | ¥2.89230 | ¥289.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.15671 | ¥1,941.04 |
1,800 | ¥2.02987 | ¥3,653.77 |
2,700 | ¥1.90300 | ¥5,138.10 |
4,500 | ¥1.77613 | ¥7,992.59 |
9,000 | ¥1.71269 | ¥15,414.21 |
22,500 | ¥1.68732 | ¥37,964.70 |
45,000 | ¥1.64926 | ¥74,216.70 |