MP2637GR-Z | |
---|---|
DigiKey Part Number | 1589-1617-2-ND - Tape & Reel (TR) 1589-1617-1-ND - Cut Tape (CT) 1589-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2637GR-Z |
Description | IC BATT CHG LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2637GR-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVFQFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.81448 | ¥69,072.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.03700 | ¥180.37 |
25 | ¥17.05000 | ¥426.25 |
100 | ¥14.77600 | ¥1,477.60 |
250 | ¥14.01872 | ¥3,504.68 |
500 | ¥13.34094 | ¥6,670.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥17.65520 | ¥441.38 |
100 | ¥15.30050 | ¥1,530.05 |
250 | ¥14.51632 | ¥3,629.08 |
500 | ¥13.81448 | ¥6,907.24 |