CS17-01P100-03-1X | |
---|---|
DigiKey Part Number | 2603-CS17-01P100-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS17-01P100-03-1X |
Description | SPEAKER 8OHM 1W TOP PORT 99DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 800 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS17-01P100-03-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.09300 | ¥120.93 |
25 | ¥11.17520 | ¥279.38 |
40 | ¥10.50850 | ¥420.34 |
100 | ¥9.86740 | ¥986.74 |
300 | ¥9.14190 | ¥2,742.57 |
500 | ¥8.46956 | ¥4,234.78 |
1,000 | ¥8.08461 | ¥8,084.61 |