Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,886 In Stock | 1 : ¥10.34000 Tray | Tray | Active | Magnetic | Receiver | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 89.00 | - | Sensitivity | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | |||
1,148 In Stock | 1 : ¥50.08000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 720 Hz ~ 20 kHz | 900Hz | 8 Ohms | 89.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.213" L x 0.622" W (30.80mm x 15.80mm) | 0.429" (10.90mm) | |||
1,223 In Stock | 1 : ¥9.03000 Bulk | - | Bulk | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 800Hz | 8 Ohms | 95.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Leaf Spring | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.118" (3.00mm) | ||
2,115 In Stock | 1 : ¥9.61000 Tray | * | Tray | Active | Magnetic | Microspeaker | 100 Hz ~ 20 kHz | 800Hz | 8 Ohms | 95.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.118" (3.00mm) | ||
4,050 In Stock | 1 : ¥13.55000 Tray | - | Tray | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 430Hz | 4 Ohms | 103.00 | 2W/10cm | Sensitivity | 2 W | 2.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.551" L x 0.984" W (14.00mm x 25.00mm) | 0.197" (5.00mm) | ||
482 In Stock | 1 : ¥13.79000 Tray | - | Tray | Active | Magnetic | General Purpose | 760 Hz ~ 20 kHz | 950Hz | 8 Ohms | 97.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | ||
813 In Stock | 1 : ¥19.46000 Tray | - | Tray | Active | Magnetic | Receiver | 20 Hz ~ 20 kHz | 200Hz | 32 Ohms | 110.00 | 1mW | Sound Pressure Level (SPL) | 10 mW | 20 mW | Top | Round | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | ||
1,053 In Stock | 1 : ¥20.28000 Tray | - | Tray | Active | Magnetic | General Purpose | 1.76 kHz ~ 10 kHz | 2.2kHz | 8 Ohms | 103.00 | 500mW/100mm | Sound Pressure Level (SPL) | 0.5 W | 1 W | Top | Round | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.102" Dia (28.00mm) | 0.220" (5.60mm) | ||
1,046 In Stock | 1 : ¥23.56000 Tray | - | Tray | Active | Magnetic | General Purpose, Enclosure Included | 600 Hz ~ 7 kHz | 750Hz | 8 Ohms | 101.00 | 1W/100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Round | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Connector | 1.102" Dia (28.00mm) | 0.220" (5.60mm) | ||
685 In Stock | 1 : ¥24.88000 Tray | - | Tray | Active | Magnetic | General Purpose | 880 Hz ~ 20 kHz | 1.1kHz | 4 Ohms | 104.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.146" (3.70mm) | ||
793 In Stock | 1 : ¥25.12000 Tray | - | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 20 kHz | 1kHz | 8 Ohms | 103.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 1.7 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.906" L x 0.433" W (23.00mm x 11.00mm) | 0.146" (3.70mm) | ||
829 In Stock | 1 : ¥27.67000 Tray | - | Tray | Active | Magnetic | General Purpose, Enclosure Included | 800 Hz ~ 20 kHz | 1kHz | 4 Ohms | 102.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Side | Rectangular | Polyphthalamide (PPA) | Nd-Fe-B | - | - | Wire Leads | 1.575" L x 1.024" W (40.00mm x 26.00mm) | 0.354" (9.00mm) | ||
940 In Stock | 1 : ¥29.39000 Tray | - | Tray | Active | Magnetic | General Purpose | 560 Hz ~ 20 kHz | 700Hz | 8 Ohms | 97.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.339" L x 0.433" W (34.00mm x 11.00mm) | 0.150" (3.80mm) | ||
1,177 In Stock | 1 : ¥29.56000 Tray | - | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 20 kHz | 1kHz | 4 Ohms | 102.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyphthalamide (PPA) | Nd-Fe-B | - | - | Wire Leads | 0.984" L x 0.748" W (25.00mm x 19.00mm) | 0.425" (10.80mm) | ||
1,066 In Stock | 1 : ¥32.51000 Tray | - | Tray | Active | Magnetic | General Purpose | 760 Hz ~ 20 kHz | 950Hz | 4 Ohms | 103.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.984" L x 0.551" W (25.00mm x 14.00mm) | 0.197" (5.00mm) |