XKA20421 | |
---|---|
DigiKey Part Number | 3667-XKA20421-ND |
Manufacturer | |
Manufacturer Product Number | XKA20421 |
Description | SSR RELAY SPST-NO 5A 12-275V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 30VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.41000 | ¥508.41 |
10 | ¥481.65100 | ¥4,816.51 |
25 | ¥454.88960 | ¥11,372.24 |
50 | ¥428.13020 | ¥21,406.51 |
100 | ¥401.37230 | ¥40,137.23 |