SLD01205 | |
---|---|
DigiKey Part Number | 3667-SLD01205-ND |
Manufacturer | |
Manufacturer Product Number | SLD01205 |
Description | SSR RELAY SPST-NO 4A 0-32V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 0 V ~ 32 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17 | ¥215.95000 | ¥3,671.15 |