CT3264 | |
---|---|
DigiKey Part Number | BKCT3264-ND |
Manufacturer | |
Manufacturer Product Number | CT3264 |
Description | TEST LEAD BNC TO WIRE LEADS 9.8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.8" (250.00mm) BNC, Female Socket (Jack) To Wire Lead Test Lead 33VAC, 70VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Wire Lead | |
Cable Length | 9.8" (250.00mm) | |
Wire Gauge | 21 AWG | |
Cable Type | - | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 6 A | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Material - Insulation | Silicone | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |