K5V1YG43T | |
---|---|
DigiKey Part Number | 401-1659-ND |
Manufacturer | |
Manufacturer Product Number | K5V1YG43T |
Description | SWITCH TACTILE SPDT 0.1A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | K5V1YG43T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.45000 | ¥75.45 |
10 | ¥72.01600 | ¥720.16 |
60 | ¥61.04533 | ¥3,662.72 |
120 | ¥56.58742 | ¥6,790.49 |
240 | ¥51.44296 | ¥12,346.31 |
480 | ¥47.67040 | ¥22,881.79 |
960 | ¥44.24093 | ¥42,471.29 |