TL1265BQSCLR | |
---|---|
DigiKey Part Number | EG4966-ND |
Manufacturer | |
Manufacturer Product Number | TL1265BQSCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1265BQSCLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 12.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.00mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.5 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Clear Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥36.80500 | ¥368.05 |
25 | ¥33.60760 | ¥840.19 |
100 | ¥29.12590 | ¥2,912.59 |
300 | ¥26.40547 | ¥7,921.64 |
500 | ¥24.48508 | ¥12,242.54 |
1,000 | ¥22.72482 | ¥22,724.82 |
2,500 | ¥20.64434 | ¥51,610.85 |