Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Illuminated | |
For Use With/Related Products | ILS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 2.60mm H | |
Features | Power Symbol |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.88040 | ¥72.01 |
50 | ¥2.81740 | ¥140.87 |
100 | ¥2.75690 | ¥275.69 |
250 | ¥2.63436 | ¥658.59 |
500 | ¥2.57314 | ¥1,286.57 |
2,000 | ¥2.15719 | ¥4,314.38 |