Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Gray | |
Illumination | Illuminated | |
For Use With/Related Products | ILS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 2.60mm H | |
Features | Power Symbol |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.29000 | ¥42.90 |
25 | ¥4.20280 | ¥105.07 |
50 | ¥4.11220 | ¥205.61 |
100 | ¥4.02240 | ¥402.24 |
250 | ¥3.84368 | ¥960.92 |
500 | ¥3.75438 | ¥1,877.19 |
1,000 | ¥2.86052 | ¥2,860.52 |
5,000 | ¥2.68171 | ¥13,408.55 |