Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Gray | |
Illumination | Illuminated | |
For Use With/Related Products | ILS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 2.60mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.76440 | ¥69.11 |
50 | ¥2.70500 | ¥135.25 |
100 | ¥2.64640 | ¥264.64 |
250 | ¥2.52896 | ¥632.24 |
500 | ¥2.47028 | ¥1,235.14 |
1,000 | ¥1.88208 | ¥1,882.08 |
5,000 | ¥1.76448 | ¥8,822.40 |