AYZ0103AGRLC | |
---|---|
DigiKey Part Number | 401-2014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AYZ0103AGRLC |
Description | SWITCH SLIDE SP3T 100MA 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYZ0103AGRLC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.95200 | ¥273.80 |
100 | ¥9.46020 | ¥946.02 |
250 | ¥8.62096 | ¥2,155.24 |
500 | ¥8.01524 | ¥4,007.62 |
1,000 | ¥7.45606 | ¥7,456.06 |