74LV00D,118 | |
---|---|
DigiKey Part Number | 1727-6643-2-ND - Tape & Reel (TR) 1727-6643-1-ND - Cut Tape (CT) 1727-6643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV00D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86318 | ¥2,157.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81120 | ¥70.28 |
100 | ¥2.09100 | ¥209.10 |
250 | ¥1.89516 | ¥473.79 |
500 | ¥1.56856 | ¥784.28 |
1,000 | ¥1.17638 | ¥1,176.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.91080 | ¥72.77 |
100 | ¥2.16530 | ¥216.53 |
250 | ¥1.96244 | ¥490.61 |
500 | ¥1.62424 | ¥812.12 |
1,000 | ¥1.21814 | ¥1,218.14 |