PRM-14462 | |
---|---|
DigiKey Part Number | 377-2073-ND |
Manufacturer | |
Manufacturer Product Number | PRM-14462 |
Description | BOX RACKMOUNT 3.5" X 8" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Chassis, Enclosed 8.000" L x 18.940" W x 3.416" H (203.20mm x 481.08mm x 86.77mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 18.940" W x 3.416" H (203.20mm x 481.08mm x 86.77mm) | |
Features | PCB Supports | |
Color | Black | |
Material | Plastic, ABS | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.40000 | ¥366.40 |
10 | ¥305.61900 | ¥3,056.19 |
100 | ¥275.01520 | ¥27,501.52 |
250 | ¥258.22444 | ¥64,556.11 |