CM45B95-2 | |
---|---|
DigiKey Part Number | CM45B95-2-ND |
Manufacturer | |
Manufacturer Product Number | CM45B95-2 |
Description | MODULE CARD MOUNT W/PCB 2" WIDTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Card Mount Module 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Mount Module | |
Size / Dimension | 9.570" L x 2.000" W (243.08mm x 50.80mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 4.500" H x 9.600" L (114.30mm x 243.84mm) | |
Guide Method | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.65000 | ¥315.65 |