H-9112-B | |
---|---|
DigiKey Part Number | 377-1230-ND |
Manufacturer | |
Manufacturer Product Number | H-9112-B |
Description | HANDLE STEEL/CHROME MTG CTR 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.312" (33.32mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥58.23300 | ¥582.33 |
100 | ¥52.28250 | ¥5,228.25 |
250 | ¥48.88200 | ¥12,220.50 |