RM-14224 | |
---|---|
DigiKey Part Number | 377-1394-ND |
Manufacturer | |
Manufacturer Product Number | RM-14224 |
Description | CHASSIS RACKMOUNT 8.75" X 22" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 22.000" L x 17.000" W x 8.750" H (558.80mm x 431.80mm x 222.25mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 22.000" L x 17.000" W x 8.750" H (558.80mm x 431.80mm x 222.25mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.8 lbs (3.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.26000 | ¥1,123.26 |
10 | ¥1,011.11700 | ¥10,111.17 |
25 | ¥994.04040 | ¥24,851.01 |