C-14244 | |
---|---|
DigiKey Part Number | C-14244-ND |
Manufacturer | |
Manufacturer Product Number | C-14244 |
Description | RACKMOUNT INTERNAL CHASSIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 16.812" L x 7.781" W x 0.468" H (427.02mm x 197.64mm x 11.89mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Panel | |
Size / Dimension | 16.812" L x 7.781" W x 0.468" H (427.02mm x 197.64mm x 11.89mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.55000 | ¥253.55 |
10 | ¥211.88500 | ¥2,118.85 |
25 | ¥190.60800 | ¥4,765.20 |
50 | ¥178.41780 | ¥8,920.89 |