H-9113-B | |
---|---|
DigiKey Part Number | 377-1231-ND |
Manufacturer | |
Manufacturer Product Number | H-9113-B |
Description | HANDLE STEEL/CHROME MTG CTR 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.312" (33.32mm) | |
Length - Center to Center | 8.000" (203.20mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.36000 | ¥94.36 |
10 | ¥79.06100 | ¥790.61 |
100 | ¥70.98520 | ¥7,098.52 |
250 | ¥66.41560 | ¥16,603.90 |