RM-14215 | |
---|---|
DigiKey Part Number | RM-14215-ND |
Manufacturer | |
Manufacturer Product Number | RM-14215 |
Description | CHASSIS RAK-MOUNT 10 1/2"H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 17.060" L x 17.000" W x 10.500" H (433.32mm x 431.80mm x 266.70mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 17.060" L x 17.000" W x 10.500" H (433.32mm x 431.80mm x 266.70mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.8 lbs (3.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,134.34000 | ¥1,134.34 |