EX-4522 | |
---|---|
DigiKey Part Number | 377-1496-ND |
Manufacturer | |
Manufacturer Product Number | EX-4522 |
Description | BOX ALUM BLACK/SLV 6.96"LX6.14"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 6.960" L x 6.140" W (176.78mm x 155.96mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.960" L x 6.140" W (176.78mm x 155.96mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 42.6in² (275cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.513 lb (232.69 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.86000 | ¥430.86 |
10 | ¥359.05200 | ¥3,590.52 |
100 | ¥346.86200 | ¥34,686.20 |