EX-4542 | |
---|---|
DigiKey Part Number | 377-1499-ND |
Manufacturer | |
Manufacturer Product Number | EX-4542 |
Description | BOX ALUM BLACK/SLV 6.96"LX3.78"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 6.960" L x 3.780" W (176.78mm x 96.01mm) X 3.780" (96.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.960" L x 3.780" W (176.78mm x 96.01mm) | |
Height | 3.780" (96.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.875 lb (396.89 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.05000 | ¥359.05 |
10 | ¥299.21000 | ¥2,992.10 |
100 | ¥269.51060 | ¥26,951.06 |
250 | ¥239.36944 | ¥59,842.36 |