EX-4523 | |
---|---|
DigiKey Part Number | 377-1497-ND |
Manufacturer | |
Manufacturer Product Number | EX-4523 |
Description | BOX ALUM BLACK/SLV 9.32"LX6.14"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 9.320" L x 6.140" W (236.73mm x 155.96mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.320" L x 6.140" W (236.73mm x 155.96mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 57.2in² (369cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.681 lb (308.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.57000 | ¥542.57 |
10 | ¥452.14000 | ¥4,521.40 |
100 | ¥437.73320 | ¥43,773.32 |