Boxes

Results: 2
Size / Dimension
6.960" L x 3.780" W (176.78mm x 96.01mm)9.320" L x 6.140" W (236.73mm x 155.96mm)
Height
3.150" (80.00mm)3.780" (96.00mm)
Area (L x W)
26.3in² (170cm²)57.2in² (369cm²)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
EX-4542
EX-4542
BOX ALUM BLACK/SLV 6.96"LX3.78"W
Bud Industries
8
In Stock
1 : ¥359.05000
Bulk
-
Bulk
Active
Box
6.960" L x 3.780" W (176.78mm x 96.01mm)
3.780" (96.00mm)
26.3in² (170cm²)
End Panel(s)
Metal, Aluminum with Plastic Bezels
Black, Silver
0.060" (1.52mm)
Card Guides
-
UL94 V-0
EX-4523
EX-4523
BOX ALUM BLACK/SLV 9.32"LX6.14"W
Bud Industries
0
In Stock
Check Lead Time
1 : ¥542.57000
Bulk
-
Bulk
Active
Box
9.320" L x 6.140" W (236.73mm x 155.96mm)
3.150" (80.00mm)
57.2in² (369cm²)
End Panel(s)
Metal, Aluminum with Plastic Bezels
Black, Silver
0.060" (1.52mm)
Card Guides
-
UL94 V-0
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.