DPX-287101 | |
---|---|
DigiKey Part Number | 377-DPX-287101-ND |
Manufacturer | |
Manufacturer Product Number | DPX-287101 |
Description | BASE INTERNAL MOUNTING PANELS FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base Mounting Panel | |
For Use With/Related Products | DPH-28710, DPS-28710 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.64000 | ¥230.64 |
5 | ¥217.05400 | ¥1,085.27 |
10 | ¥203.49400 | ¥2,034.94 |
25 | ¥189.92720 | ¥4,748.18 |
50 | ¥186.53540 | ¥9,326.77 |
100 | ¥183.14430 | ¥18,314.43 |
250 | ¥180.43120 | ¥45,107.80 |