DPH-28710 | |
---|---|
DigiKey Part Number | 377-DPH-28710-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28710 |
Description | ENCLOSURE PLAS 11.04"L X 9.04"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Hinged Door, Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 5.220" (132.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.040" L x 9.040" W (280.42mm x 229.62mm) | |
Height | 5.220" (132.59mm) | |
Area (L x W) | 99.7in² (643cm²) | |
Design | Hinged Door, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.99000 | ¥813.99 |
5 | ¥759.70200 | ¥3,798.51 |
10 | ¥746.14300 | ¥7,461.43 |
25 | ¥732.57720 | ¥18,314.43 |
50 | ¥721.72440 | ¥36,086.22 |
100 | ¥705.44460 | ¥70,544.46 |