862-1503/999-950 | |
---|---|
DigiKey Part Number | 2946-862-1503/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 862-1503/999-950 |
Description | 4-CONDUCTOR CHASSIS-MOUNT TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥33.34800 | ¥333.48 |
25 | ¥31.24000 | ¥781.00 |
50 | ¥27.76720 | ¥1,388.36 |
100 | ¥27.16460 | ¥2,716.46 |
250 | ¥25.05140 | ¥6,262.85 |
500 | ¥22.63690 | ¥11,318.45 |
1,000 | ¥20.07141 | ¥20,071.41 |