DPS-28710 | |
---|---|
DigiKey Part Number | 377-DPS-28710-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28710 |
Description | ENCLOSURE PLAS 11.04"L X 9.04"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 5.220" (132.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.040" L x 9.040" W (280.42mm x 229.62mm) | |
Height | 5.220" (132.59mm) | |
Area (L x W) | 99.7in² (643cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.24000 | ¥683.24 |
5 | ¥637.69400 | ¥3,188.47 |
10 | ¥626.31000 | ¥6,263.10 |
25 | ¥614.92360 | ¥15,373.09 |
50 | ¥605.81360 | ¥30,290.68 |
100 | ¥592.14880 | ¥59,214.88 |