HSMF-C169

DigiKey Part Number
516-2829-2-ND - Tape & Reel (TR)
516-2829-1-ND - Cut Tape (CT)
516-2829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C169
Description
LED AMBER/BLUE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amber, Blue 592nm Amber, 470nm Blue LED Indication - Discrete 1.9V Amber, 3.4V Blue 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C169 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V Amber, 3.4V Blue
Current - Test
20mA Amber, 10mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm Amber, 468nm Blue
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.88000¥14.88
10¥9.93800¥99.38
100¥7.64600¥764.60
500¥6.91148¥3,455.74
1,000¥5.93963¥5,939.63
2,000¥5.61565¥11,231.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.61565¥22,462.60
8,000¥5.48606¥43,888.48
12,000¥5.39966¥64,795.92
Manufacturers Standard Package