HSMF-C169 | |
---|---|
DigiKey Part Number | 516-2829-2-ND - Tape & Reel (TR) 516-2829-1-ND - Cut Tape (CT) 516-2829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C169 |
Description | LED AMBER/BLUE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amber, Blue 592nm Amber, 470nm Blue LED Indication - Discrete 1.9V Amber, 3.4V Blue 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Amber, 3.4V Blue | |
Current - Test | 20mA Amber, 10mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm Amber, 468nm Blue | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥9.93800 | ¥99.38 |
100 | ¥7.64600 | ¥764.60 |
500 | ¥6.91148 | ¥3,455.74 |
1,000 | ¥5.93963 | ¥5,939.63 |
2,000 | ¥5.61565 | ¥11,231.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.61565 | ¥22,462.60 |
8,000 | ¥5.48606 | ¥43,888.48 |
12,000 | ¥5.39966 | ¥64,795.92 |