HLMP-C315 | |
---|---|
DigiKey Part Number | 516-HLMP-C315-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C315 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.67790 | ¥267.79 |
1,000 | ¥2.06784 | ¥2,067.84 |
2,000 | ¥1.86853 | ¥3,737.06 |
6,000 | ¥1.74397 | ¥10,463.82 |
10,000 | ¥1.68169 | ¥16,816.90 |
26,000 | ¥1.65677 | ¥43,076.02 |