HLMP-KB45-A0000 | |
---|---|
DigiKey Part Number | 516-2592-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-KB45-A0000 |
Description | LED BLUE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.52600 | ¥55.26 |
100 | ¥4.08910 | ¥408.91 |
500 | ¥3.75720 | ¥1,878.60 |
1,000 | ¥3.09410 | ¥3,094.10 |
2,000 | ¥2.93943 | ¥5,878.86 |
6,000 | ¥2.87313 | ¥17,238.78 |
10,000 | ¥2.80682 | ¥28,068.20 |
26,000 | ¥2.76262 | ¥71,828.12 |