LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,510 In Stock | 1 : ¥6.04000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 600mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.8V | 20mA | 15° | Through Hole | 640nm | 660nm | - | Radial | T-1 3/4 | - | 8.91mm | ||
25,321 In Stock | 1 : ¥8.76000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 30mcd | Round with Domed Top | 3mm, T-1 | 3.2V | 20mA | 40° | Through Hole | 470nm | 464nm | - | Radial | T-1 | - | 6.35mm |