HLMP-4000#002 | |
---|---|
DigiKey Part Number | 516-3048-2-ND - Tape & Reel (TR) 516-3048-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-4000#002 |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 1.9V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.95600 | ¥49.56 |
100 | ¥3.24580 | ¥324.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥2.56246 | ¥3,331.20 |
2,600 | ¥2.39165 | ¥6,218.29 |
6,500 | ¥2.30622 | ¥14,990.43 |
13,000 | ¥2.27206 | ¥29,536.78 |
32,500 | ¥2.22081 | ¥72,176.33 |