P6KE18CA | |
---|---|
DigiKey Part Number | P6KE18CALFTR-ND - Tape & Reel (TR) P6KE18CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE18CA |
Description | TVS DIODE 15.3VWM 25.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.66170 | ¥166.17 |
500 | ¥1.53868 | ¥769.34 |
1,000 | ¥1.04634 | ¥1,046.34 |
2,000 | ¥0.96326 | ¥1,926.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96324 | ¥3,852.96 |
8,000 | ¥0.92323 | ¥7,385.84 |
12,000 | ¥0.83091 | ¥9,970.92 |
28,000 | ¥0.81860 | ¥22,920.80 |
100,000 | ¥0.75705 | ¥75,705.00 |