HLMP-2820 | |
---|---|
DigiKey Part Number | 516-1252-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2820 |
Description | LED LT BAR 8.89X3.81MM QUAD GRN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Green (x 4) 2.2V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-2820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
20 | ¥21.12400 | ¥422.48 |
100 | ¥17.71020 | ¥1,771.02 |