KB-E100SURKW | |
---|---|
DigiKey Part Number | KB-E100SURKW-ND |
Manufacturer | |
Manufacturer Product Number | KB-E100SURKW |
Description | LED CBI 8.89X3.81MM QUAD RD VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused, White 1.95V 185mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB-E100SURKW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 645nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 185mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
25 | ¥13.64600 | ¥341.15 |
100 | ¥10.50160 | ¥1,050.16 |
500 | ¥10.44596 | ¥5,222.98 |