HLMP-2870 | |
---|---|
DigiKey Part Number | HLMP-2870-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2870 |
Description | LED CBI 2-SEG GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) 2.2V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,760 | ¥19.03196 | ¥33,496.25 |